770087-1
06P .093 COMM P&S RECPT HSG
Enhance power and signal connectivity with our Commercial Pin and Socket Connectors. Designed for reliability, these connectors meet CSA and UL standards for quality assurance. Featuring a durable Nylon 6/6 housing in a natural color, they provide secure panel mounting with crimp termination. With two rows and six positions, they offer versatility for various applications. The 5.03mm pitch and 250VAC voltage rating ensure efficient performance in demanding environments. Suitable for appliances and other electronic devices, these connectors operate flawlessly in temperatures ranging from -55 to 105°C. With a compact design and convenient panel-mount feature, they facilitate easy installation in any setup. RoHS compliant and with UL 94V-2 flammability standard, these connectors prioritize safety and environmental responsibility. Trust in their quality for seamless wire-to-wire connections in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770087-1 |
Series: | Commercial Pin and Socket Connectors |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .198 in, 5.03 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .198 in, 5.03 mm |
Package Quantity: | 1 |
Panel Thickness: | .09 in, 2.29 mm |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | 106 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Connector Height: | 25.15 mm |
Panel Mount Type: | Mounting Ears |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1187 |
Number of Signal Positions: | 6 |
Contact Layout: | Matrix |
Connector Length: | 25.4 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 16 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 770087-1 |
SKU: | AMP770087-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |