Enhance your connectivity with our high-performance AMPLIMITE HD-20 D-Sub Connector. Designed for reliability, it boasts a UL 94V-0 rating for fire safety. Featuring a total of 15 contacts arranged in a dual-row configuration, this receptacle ensures seamless data transmission. The housing is crafted from durable thermoplastic, while the contacts are made of phosphor bronze with gold plating for optimal conductivity. With a 2.74 mm pitch and board mount design, it offers easy installation. The front metal shell provides additional protection, and RoHS compliance guarantees environmental responsibility. Perfect for various applications, this connector is a must-have for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745782-6
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Mating Retention Type:Screw
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5745782-6
Post Size:.026 in / .66 mm
Shell Material:Carbon Steel
Female Screwlock Material:Zinc
Insert Material:Zinc
Eyelet Material:Brass
Shell Plating Material:Tin
Plastic:No
Eyelet Plating Material:Tin
Female Screwlock Plating Material:Clear Chromate
PCB Mount Orientation:Right Angle
Preloaded:Yes
Contact Base Material:Phosphor Bronze
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin
Contact Shape and Form:Round
PCB Thickness (Recommended):.062 in / 1.58 mm
Housing Material:Thermoplastic
Centerline (Pitch):.108 in / 2.74 mm
UL Flammability Rating:UL 94V-0
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Connector Mounting Type:Board Mount
Mating Retention:With
Mating Connector Lock Type:Female Screwlocks, Fixed
Mounting Hole Diameter:.125 in / 3.18 mm
PCB Mount Alignment:With
Mating Connector Lock:With
Panel Mount Feature:Without
Montageausrichtung der Leiterplatte:With
PCB Mount Retention Type:Mounting Hole
Circuit Application:Signal
Row-to-Row Spacing:2.84 mm / .112 in
Connector and Contact Terminates To:Printed Circuit Board
Shell Size:2
Grounding Indents:Without
Connector System:Board-to-Board
Sealable:No
Footprint:8.08 mm / .318 in
Product Type:Connector
Grounding Straps:With
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2017P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Product Change Notice Download