5745783-3
25 MSFL RCPT RA 318 (IN,FM)
Enhance connectivity with this high-performance D-sub receptacle, designed for seamless integration onto circuit boards. Crafted with UL 94V-0 compliant thermoplastic housing, it ensures both durability and safety. Featuring 25 gold flash-plated contacts made of phosphor bronze, this receptacle guarantees reliable signal transmission. With a 2.77mm pitch and 2 rows of 25 contacts each, it offers versatile mounting possibilities. The threaded insert mating retention system and front metal shell provide added security during usage. RoHS compliant and packaged in a convenient tray, this connector is ideal for various industrial applications requiring efficient data transfer.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745783-3 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash |
Pitch: | 2.77 mm |
Number of Positions: | 25 |
Profile: | Standard |
Mating Retention Type: | Threaded Insert |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5745783-3 |
Eyelet Material: | Brass |
Eyelet Plating Material: | Tin |
Post Size: | .026 in / .66 mm |
Shell Material: | Carbon Steel |
Shell Plating Material: | Tin |
Insert Material: | Zinc |
Plastic: | No |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.58 mm / .062 in |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
PCB Mount Alignment: | With |
Montageausrichtung der Leiterplatte: | With |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Threaded Insert Material: | Zinc |
Threaded Insert Plating Material: | Clear Chromate |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | .125 in / 3.18 mm |
Mating Retention: | With |
Circuit Application: | Signal |
Sealable: | No |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shell Size: | 3 |
Grounding Straps: | With |
Connector System: | Board-to-Board |
Connector and Contact Terminates To: | Printed Circuit Board |
Product Type: | Connector |
Grounding Indents: | Without |
Footprint: | .318 in / 8.08 mm |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |