Enhance your connectivity with our D-Sub Plug, featuring a robust design crafted for seamless board mounting. UL 94V-0 compliant, it guarantees utmost safety and reliability. With 9 gold flash plated contacts and a sturdy brass construction, it ensures efficient signal transmission. The 2-row, 9-position configuration offers ample connectivity options, while the 2.74mm pitch allows for easy integration. Its standard profile and front metal shell make it suitable for various applications. Packaged in a convenient tray, it is RoHS compliant, aligning with environmental standards. Elevate your connectivity solutions with this high-performance D-Sub Plug.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747250-3
Amperage:6 A
Gender:Plug
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold Flash
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5747250-3
Post Size:.66 mm / .026 in
Eyelet Material:Brass
Shell Plating Material:Tin over Copper
Shell Material:Carbon Steel
Plastic:No
Eyelet Plating Material:Tin over Copper Flash
PCB Mount Orientation:Right Angle
Preloaded:Yes
Contact Underplating Material:Nickel
Contact Base Material:Brass
PCB Contact Termination Area Plating Material:Tin
Contact Shape and Form:Round
PCB Thickness (Recommended):1.57 mm / .062 in
Centerline (Pitch):2.74 mm / .108 in
Housing Color:Black
Housing Material:Nylon / Polyester
UL Flammability Rating:UL 94V-0
PCB Mount Retention:With
Connector Mounting Type:Board Mount
Mounting Hole Diameter:.12 in / 3.05 mm
Panel Mount Feature:Without
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
PCB Mounting Style:Through Hole
Mating Connector Lock:With
PCB Mount Retention Type:Mounting Hole
Threaded Insert Material:Zinc
Threaded Insert Plating Material:Clear Chromate
Circuit Application:Signal
Grounding Straps:With
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Sealable:No
Connector System:Board-to-Board
Footprint:8.08 mm / .318 in
Grounding Indents:With
Shell Size:1
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: