5747841-2
15 MSFL PLUG RA 318 (FM,BL)
Enhance your electronic connections with our versatile D-Sub Connector, meticulously crafted for optimal performance. This high-quality component features UL 94V-0 rated durability, ensuring safety and reliability in any application. With a 15-contact, 2-row design, it offers seamless connectivity for a variety of devices. The brass contacts, plated with gold over palladium nickel, guarantee efficient signal transmission. Its board mount configuration and standard profile make installation a breeze. Compliant with RoHS regulations, this connector is not only environmentally friendly but also RoHS certified. Upgrade your setup with this essential piece of connectivity hardware.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747841-2 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5747841-2 |
Insert Material: | Zinc |
Shell Plating Material: | Tin |
Post Size: | .026 in / .66 mm |
Shell Material: | Carbon Steel |
Plastic: | No |
Eyelet Material: | Brass |
Eyelet Plating Material: | Tin over Copper Flash |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Base Material: | Brass |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Housing Material: | Nylon / Polyester |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock: | Without |
PCB Mount Retention Type: | Boardlock |
Mounting Hole Diameter: | 3.18 mm / .125 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Connector Mounting Type: | Board Mount |
Mating Retention: | Without |
Boardlock Plating Material: | Tin over Nickel |
Boardlock Material: | Copper Alloy |
PCB Mount Alignment: | With |
Montageausrichtung der Leiterplatte: | With |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Connector System: | Board-to-Board |
Footprint: | 8.08 mm / .318 in |
Grounding Indents: | With |
Grounding Straps: | With |
Sealable: | No |
Shell Size: | 2 |
Grounded: | Yes |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Product Type: | Connector |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Clips: | Without |
Termination Post Length: | 3.18 mm / .125 in |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | P-22-023406 - Packaging Change. Improved packaging method and quality of package. © 2020 TE Connectivity. Confidential & Proprietary. Do not reproduce or distribute externally including non-authorized representatives and distributors. Create a sustainable future by limiting print copies, and recycling paper. Proposed package Improved packaging method does not require manual force to secure the tray with a new semi-automatic process. The main objective is to improve the quality of the package. |
Download |