5788799-1
15 HTMSFL ASSY RA 318 (SL,BL)
Elevate your connectivity with our AMPLIMITE HD-20 series D-Sub Receptacle. Engineered for high performance, this connector boasts UL 94V-0 compliance for enhanced safety. With a two-row design and 15 contacts, it offers seamless integration into your electronic systems. Featuring a surface mount configuration, installation is a breeze. The housing, made of durable thermoplastic, ensures long-lasting reliability. Each contact is crafted from phosphor bronze with gold plating, guaranteeing optimal conductivity. With a pitch of 2.74mm and standard profile, it's perfect for various applications. Packaged in trays for convenience, this connector also includes a front metal shell for added protection. Rest assured, it is RoHS compliant, meeting environmental standards. Upgrade your connections with this premium D-Sub receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5788799-1 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5788799-1 |
Shell Material: | Steel |
Shell Plating Material: | Tin |
Female Screwlock Plating Material: | Clear Chromate |
Female Screwlock Material: | Zinc |
Plastic: | No |
Eyelet Plating Material: | Tin |
Eyelet Material: | Brass |
Post Size: | .026 in |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
PCB Contact Termination Area Plating Material: | Tin |
Contact Shape and Form: | Round |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Mounting Hole Diameter: | 3.18 mm |
PCB Mounting Style: | Through Hole / Surface Mount |
PCB Mount Retention: | With |
PCB Mount Retention Type: | Boardlock |
Boardlock Material: | Copper Alloy |
PCB Mount Alignment: | With |
Montageausrichtung der Leiterplatte: | With |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Mating Alignment: | With |
Boardlock Plating Material: | Tin |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Sealable: | No |
Connector System: | Board-to-Board |
Footprint: | 8.08 mm / .318 in |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Grounding Indents: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Straps: | With |
Shell Size: | 2 |
Product Type: | Connector |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
High Temperature Housing: | Yes |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |