5747842-3

25 MSFL PLUG RA 318 (IN,FM,BL)

Enhance your connectivity with our high-performance 25-contact D-Sub connector, meticulously designed for optimal functionality. Meeting UL 94V-0 standards, this plug is crafted with precision in mind. Boasting a durable brass contact material with gold flash plating, it ensures reliable signal transmission. With a 2.77mm pitch and board mount installation, it offers seamless integration. Its 2-row, 25-position configuration, along with a standard profile and front metal shell, guarantees compatibility with various devices. Featuring a threaded insert mating retention type, it provides secure connections in any application. Packaged in a convenient tray, this connector is not only efficient but also environmentally friendly, complying with RoHS regulations. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747842-3
Amperage:6 A
Gender:Plug
Number of Contacts:25
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold Flash
Pitch:2.77 mm
Number of Positions:25
Profile:Standard
Mating Retention Type:Threaded Insert
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5747842-3
Insert Material:Zinc
Shell Plating Material:Tin
Shell Material:Carbon Steel
Plastic:No
Eyelet Material:Brass
Post Size:.66 mm / .026 in
Eyelet Plating Material:Tin over Copper Flash
PCB Mount Orientation:Right Angle
Preloaded:Yes
Contact Base Material:Brass
Contact Shape and Form:Round
PCB Contact Termination Area Plating Material:Tin
PCB Thickness (Recommended):.062 in / 1.57 mm
Housing Material:Polyester / Nylon
Centerline (Pitch):2.77 mm / .109 in
Housing Color:Black
UL Flammability Rating:UL 94V-0
Threaded Insert Plating Material:Clear Chromate
PCB Mount Retention Type:Boardlock
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Boardlock Plating Material:Tin over Nickel
Threaded Insert Material:Zinc
Mounting Hole Diameter:3.18 mm / .125 in
Mating Connector Lock:With
Panel Mount Feature:Without
PCB Mounting Style:Through Hole
Mating Retention:With
Connector Mounting Type:Board Mount
PCB Mount Retention:With
Montageausrichtung der Leiterplatte:With
PCB Mount Alignment:With
Boardlock Material:Copper Alloy
Circuit Application:Signal
Footprint:.318 in / 8.08 mm
Grounding Indents:With
Shell Size:3
Connector System:Board-to-Board
Sealable:No
Row-to-Row Spacing:.112 in / 2.84 mm
Connector and Contact Terminates To:Printed Circuit Board
Grounded:Yes
Grounding Straps:With
Product Type:Connector
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: