5747847-6
37 MSFL RCPT RA 318 (SL,FM,BL)
Introducing the AMPLIMITE HD-20 D-Sub Receptacle, a high-performance connector designed for seamless board mounting in electronic applications. This connector, featuring 37 gold-plated contacts, ensures reliable signal transmission with a current rating of 6A. Constructed with UL 94V-0 compliant thermoplastic housing and front metal shell, it guarantees both durability and safety. With a pitch of 2.77mm and standard profile, it offers easy integration into various systems. RoHS compliant and packaged in trays, it meets environmental standards while facilitating efficient handling. Trust in the AMPLIMITE HD-20 for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747847-6 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.77 mm |
Number of Positions: | 37 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5747847-6 |
Post Size: | .026 in / .66 mm |
Shell Material: | Carbon Steel |
Female Screwlock Plating Material: | Clear Chromate |
Female Screwlock Material: | Zinc |
Eyelet Plating Material: | Tin |
Eyelet Material: | Brass |
Shell Plating Material: | Tin over Copper |
Plastic: | No |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Housing Material: | Thermoplastic |
Housing Color: | Black |
Centerline (Pitch): | 2.77 mm / .109 in |
UL Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | 3.18 mm / .125 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Mating Connector Lock Type: | Female Screwlocks |
PCB Mount Retention Type: | Boardlock |
Boardlock Material: | Copper Alloy |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Boardlock Plating Material: | Tin |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Grounding Indents: | Without |
Product Type: | Connector |
Footprint: | .318 in / 8.08 mm |
Shell Size: | 4 |
Sealable: | No |
Connector System: | Board-to-Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Straps: | With |
Connector and Contact Terminates To: | Printed Circuit Board |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |