Enhance connectivity with our AMP III Plug 25P RA 590, a high-performance solution from the AMPLIMITE AM series. Designed for efficiency and reliability, this connector features UL 94V-0 standards compliance, ensuring safety in use. With a robust amperage rating of 2.7A and 6.4A, it offers seamless power transmission. The 25 gold flash-plated contacts, housed in a durable all-plastic shell, guarantee optimal conductivity and longevity. Suitable for board mount installation, this connector boasts a 2.74mm pitch and standard profile for easy integration. RoHS compliant and meticulously engineered, it is the perfect choice for demanding industrial applications. Elevate your connectivity experience with the AMP III Plug 25P RA 590.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5748826-2
Series: AMPLIMITE AM
Amperage: 2.7 A, 6.4 A
Gender: Plug
Number of Contacts: 25
Number of Rows: 2
Mount Type: Board Mount
Contact Material: Brass
Contact Plating: Gold Flash
Pitch: 2.74 mm
Number of Positions: 25
Profile: Standard
Packaging: Package
Shell Type: All Plastic
Standards Met: UL 94V-0
SKU: AMP5748826-2
Plastic: Yes
Preloaded: Yes
PCB Mount Orientation: Right Angle
Contact Underplating Material: Nickel
Contact Base Material: Brass
PCB Contact Termination Area Plating Material: Tin
Contact Shape and Form: Round
PCB Thickness (Recommended): 2.36 mm / .093 in
Centerline (Pitch): 2.74 mm / .108 in
Housing Material: Nylon / Polyester
Housing Color: Black
UL Flammability Rating: UL 94V-0
Connector Mounting Type: Board Mount
Mating Connector Lock: Without
PCB Mount Retention Type: Boardlock
Mating Connector Lock Type: Screwlocks
PCB Mounting Style: Through Hole
Panel Mount Feature: Without
PCB Mount Retention: With
Mounting Hole Diameter: .125 in
Circuit Application: Signal
Footprint: .59 in / 14.99 mm
Grounding Straps: Without
Connector and Contact Terminates To: Printed Circuit Board
Grounding Indents: Without
Sealable: No
Shell Size: 3
Row-to-Row Spacing: .112 in / 2.84 mm
Connector System: Cable-to-Board
Product Type: Connector
Termination Post Length: .125 in / 3.18 mm
Grounding Clips: Without
Operating Temperature Range: -55 - 105 °C / -67 - 221 °F
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: