5749889-3
50 50SR KIT,ST,UK
Enhance the connectivity of your devices with the AMPLIMITE 0.50 Series Backshell Kit. This comprehensive kit, designed for seamless integration, features a shielded construction for optimal signal protection. With fifty contacts and positions, it ensures robust and reliable connections. The 180° cable exit angle and steel strain relief clip guarantee secure cable management. Crafted with durable materials such as zinc and nickel over copper plating, along with stainless steel latching springs, this kit prioritizes longevity and performance. RoHS compliant and suitable for a range of applications, it's the perfect solution for your connectivity needs. Elevate your setup with the AMPLIMITE 0.50 Series Backshell Kit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5749889-3 |
Series: | AMPLIMITE 0.50 Series |
Accessory Type: | Backshell Kit |
Number of Contacts: | 50 |
Package Quantity: | 1 |
Number of Positions: | 50 |
GPL: | 022 |
Packaging: | Kit |
Shielded: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4621 |
ECCN: | EAR99 |
Cable Exit Angle: | 180° |
Strain Relief Clip Material: | Steel |
Cable Insulation Diameter: | 12.19 mm, .48 in |
Backshell Material: | Zinc |
Backshell Plating: | Nickel over Copper |
Staple Material: | Carbon Steel |
Staple Plating Material: | Tin over Nickel |
Latching Spring Material: | Stainless Steel |
Part Aliases: | 5749889-3 |
SKU: | AMP5749889-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |