Enhance your signal connectivity with this high-performance 50-contact receptacle from the AMPLIMITE 0.50 Series. Designed for efficiency and durability, it features a black thermoplastic housing with UL 94V-0 standards, ensuring safety and reliability. The insulation displacement crimp (IDC) termination method, along with gold flash over palladium nickel contact plating, guarantees secure and efficient wire connections. Perfect for cable-to-cable applications, this connector is suitable for use with round jacketed cables. With a wide operating temperature range of -55 to 105 °C (-67 to 221 °F) and RoHS compliance, it meets stringent industry standards for performance and environmental responsibility. Trust in its quality construction and shielded design for seamless data and device connectivity in various settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5749210-5
Color:Black
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:50
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Plating:Gold Flash over Palladium Nickel
Pitch:.05 in, 1.27 mm
Shell Plating:Tin over Copper
Terminal Type:IDC
Mount Angle:None
Package Quantity:13
Cover Material:Thermoplastic
Cable Type:Round Jacketed Cable
Number of Positions:50
Housing Color:Black
GPL:022
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Solid Wire Size:.05 - .1 mm², 30 - 28 AWG
PCB Retention Type:None
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4619
Preloaded:Yes
Wire Size:.05 - .09 mm², 30 - 28 AWG
Detent:With
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:Without
Plug Shell Material:Steel
Plug Shell Plating:Tin-Nickel Alloy
Ribbon Cable Centerline Spacing:.025 in
Max Insulation Diameter:.91 mm
Rails:Without
Termination Cover:Without
Termination Cover Method:Assembled
Termination Cover Type:Standard
Cover Flammability Standard:UL 94V-0
Accepts Wire Insulation Diameter:.029 - .036 in, .74 - .91 mm
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5749210-5
SKU:AMP5749210-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/02/2017P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download