5750078-1
CABLE CLAMP KIT,SZ 3
Secure your cables with ease using this Cable Clamp Kit in Size 3. Designed for efficient cable management, this kit includes a one-piece quick snap clamp for quick and hassle-free installation. With a durable polypropylene construction in sleek black, it offers both functionality and style. Perfect for organizing cables in various applications, this kit is essential for maintaining a tidy and efficient workspace. Its 180° and 120° cable exit angles provide flexibility, while the stainless steel retainer clip ensures a secure hold. RoHS compliant, it meets strict environmental standards, making it a responsible choice for your cable management needs. Whether for professional or personal use, this Cable Clamp Kit is a must-have accessory for any setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5750078-1 |
Color: | Black |
Series: | AMPLIMITE Kit |
Accessory Type: | Backshell/Cable Clamp |
Shell Size: | 3 |
Package Quantity: | 1 |
Clamp Type: | One-Piece Quick Snap |
GPL: | 251 |
Shield Plating Material: | None |
Packaging: | Kit |
Shielded: | No |
GPL Description: | Data and Devices |
Product Code: | 4994 |
Screw Hole Thread Size: | None |
ECCN: | EAR99 |
Cable Exit Angle: | 120°, 180° |
Retainer Clip Material: | Stainless Steel |
Cable Insulation Diameter: | .18 - .46 in, 4.57 - 11.68 mm |
Grommets: | Without |
Cable Clamp Material: | Polypropylene |
Part Aliases: | 5750078-1 |
SKU: | AMP5750078-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |