745211-7
25 HDE AP PLUG, LEAD FREE
Enhance your connectivity with our AMPLIMITE HDE D-Sub Connector. Featuring a sleek black design and crafted for durability, this connector is a reliable choice for your data and device needs. With 25 gold-plated contacts in a straight orientation, it ensures seamless transmission. Suitable for round jacketed cables and discrete wires, it offers versatility in installation. Meeting UL 94V-0 standards and RoHS compliant, you can trust in its quality and environmental responsibility. Perfect for various applications, this connector is a must-have for professionals in need of secure and efficient connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745211-7 |
Color: | Black |
Series: | AMPLIMITE HDE |
Gender: | Plug |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Contact Plating: | Gold |
Body Orientation: | Straight |
Shell Size: | 3 |
Contact Size: | 20 |
Terminal Type: | IDC |
Cable Type: | Discrete Wire, Round Jacketed Cable |
GPL: | 248 |
Shielded: | No |
GPL Description: | Data and Devices |
Product Code: | 4975 |
Preloaded: | Yes |
Wire Size: | .15 - .4 mm², 26 - 22 AWG |
Standards Met: | UL 94V-0 |
Part Aliases: | 745211-7 |
SKU: | AMP745211-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |