5750727-1

KIT,RCPT,62P,HDP-22,SHLD HDWRE

Elevate your connectivity with this comprehensive KIT, featuring a 62P HDP-22 Receptacle meticulously crafted for high-performance signal transmission. With a pitch of 2.41 mm (.095 in) and a durable shell size 4, this connector is designed to meet your exacting standards. The tin shell plating and steel construction ensure reliability, while the UL 94V-0 thermoplastic insert material guarantees safety. Perfect for cable-to-cable applications, this kit includes all necessary shield hardware for a secure and seamless connection. Operating within a wide temperature range (-55 - 105 °C, -67 - 221 °F) and compliant with RoHS standards, it's the ideal choice for demanding environments. Upgrade your setup with this essential component and experience enhanced performance and durability in every connection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5750727-1
Gender:Receptacle
Pitch:.095 in, 2.41 mm
Shell Size:4
Contact Size:22
Shell Plating:Tin
Insert Material:Thermoplastic
Package Quantity:1
Number of Positions:62
GPL:038
Shield Material:Steel
Shield Plating Material:Tin
Shell Material:Steel
Packaging:Kit, Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Shielded:Yes
Sealable:No
Mating Connector Lock Type:Clinch Nut, 4-40 UNC
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5518
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
ECCN:EAR99
Mating Connector Lock:With
Cable Insulation Diameter:8.59 - 14.28 mm
Grounding Indents:Without
Shell Type:Full Metal Shell
Insert Flammability Standard:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5750727-1
SKU:AMP5750727-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: