Enhance your connectivity with our CONT. HD22 PIN, meticulously designed for superior performance. This male contact, featuring a brass construction with gold plating over nickel, ensures reliable signal transmission. With a pin diameter of .03 inches (.76 mm) and a contact amperage of 1.9 A, it is suitable for various applications. The termination method of crimping offers a secure connection, while its compatibility with wire sizes ranging from 22 to 28 AWG (.08 to .4 mm²) makes it versatile. Designed for cable-to-cable connections in D-Sub and D-Ribbon setups, this contact meets standard product grade requirements and is RoHS compliant, guaranteeing both quality and environmental responsibility. Trust in its durability, operational in temperatures ranging from -55 to 105 °C (-67 to 221 °F), for seamless integration into your systems. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 748333-9
Amperage:1.9 A
Gender:Male
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Gold over Nickel
Contact Size:22
Contact Type:Pin
Pin Diameter:.03 in, .76 mm
Contact Amperage:1.9 A
GPL:038
Packaging:Reel, Strip
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:50 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4869
Wire Size:.08 - .4 mm², 22 - 28 AWG
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Contact
ECCN:EAR99
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.03 - .04 in, .76 - 1.02 mm
Solder Tail Contact Plating Thickness:50 µin
Contact Retention Type in Housing:Crimp Snap-In
Part Aliases:748333-9
SKU:AMP748333-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: