5787617-6
RECP ASSY, R/A, STACKED, THRU-HOLE, USB,
Featuring a right-angle, stacked design for seamless board integration, this USB receptacle assembly offers through-hole mounting for secure and reliable connectivity. With a standard USB Type A port and 2.0 version compliance, it ensures high-speed data transfer. The housing, made of durable thermoplastic in a natural color, can withstand temperatures ranging from -55 to 85°C, making it suitable for various environments. With gold-plated contacts for optimal signal transmission, this assembly is ideal for signal circuit applications. Each package includes 88 units, conveniently organized in a tray for easy handling. RoHS compliant and industry standard certified, this connector guarantees quality and environmental responsibility in electronic setups. Perfect for cable-to-board connections, it is a vital component in data and device systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5787617-6 |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Mount Type: | Board Mount |
Maximum Operating Temperature: | 85 °C |
Body Orientation: | Right Angle |
Pitch: | .078 in, .098 in, 2.5 mm, 2 mm |
Shell Plating: | Tin |
Number of Ports: | 2 |
Orientation: | Right Angle |
USB Type: | A |
USB Size: | Standard |
USB Version: | 2.0 |
Package Quantity: | 88 |
Mount Location: | Top |
Contact Amperage: | 1 A |
Number of Positions: | 8 |
Housing Color: | Natural |
Termination Type: | Through Hole |
GPL: | 516 |
Tail Length: | .112 in, 2.84 mm |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold or Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
PCB Thickness (Recommended): | 1.57 mm |
PCB Retention Type: | Kinked Legs |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3937 |
Connector System: | Cable-to-Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
LED Indicator: | Without |
Shell Plating Finish: | Bright |
Industry Standard: | USB 2.0 |
Locating Posts: | Without |
Locking Feature: | Without |
Part Aliases: | 5787617-6 |
SKU: | AMP5787617-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |