5788792-2
09 HTMSFL PLUG RA 318 (IN,BL)
Elevate your connectivity with our high-performance D-Sub Connector, designed to meet UL 94V-0 standards for top-notch safety and reliability. Perfect for demanding electronic applications, this plug features a robust Surface Mount design with 9 gold flash-plated contacts, ensuring optimal signal transmission. With a pitch of 2.28mm and 9 positions, it offers seamless integration into your system. The threaded insert mating retention type guarantees secure connections, while the front metal shell enhances durability. RoHS compliant and packaged in a convenient tray, it's a must-have for professionals in need of quality IO connectors. Upgrade your setup with this essential component for seamless data transfer and communication.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5788792-2 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Surface Mount |
Contact Material: | Brass |
Contact Plating: | Gold Flash |
Pitch: | 2.28 mm |
Number of Positions: | 9 |
Profile: | Standard |
Mating Retention Type: | Threaded Insert |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5788792-2 |
Plastic: | No |
Eyelet Plating Material: | Tin |
Eyelet Material: | Brass |
Post Size: | .026 in |
Shell Plating Material: | Tin |
Shell Material: | Steel |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
Contact Base Material: | Brass |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Housing Color: | Black |
Centerline (Pitch): | 2.28 mm / .089 in |
Housing Material: | Nylon |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
Mounting Hole Diameter: | 3.18 mm |
PCB Mounting Style: | Through Hole / Surface Mount |
PCB Mount Retention: | With |
Threaded Insert Material: | Zinc |
Boardlock Plating Material: | Tin |
Mating Retention: | With |
Boardlock Material: | Copper Alloy |
PCB Mount Alignment: | With |
Montageausrichtung der Leiterplatte: | With |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Mating Alignment: | With |
Mating Connector Lock Type: | Threaded Inserts |
Threaded Insert Plating Material: | Clear Chromate |
Circuit Application: | Signal |
Product Type: | Connector |
Footprint: | 8.08 mm / .318 in |
Connector System: | Board-to-Board |
Grounding Straps: | With |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Sealable: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Indents: | With |
Shell Size: | 1 |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
High Temperature Housing: | Yes |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |