58614-1

PROCRIMP, HT&D SL156

Elevate your crimping efficiency with the PROCRIMP HT&D SL156 Hand Tool, a must-have in any professional toolkit. This versatile PRO-CRIMPER offers exceptional precision and ease of use, featuring a removable/interchangeable die set that allows for seamless customization. Whether you're working on the go or in a workshop, this tool is designed for convenience, with compatibility for battery, electric, and manual power sources. Rest assured, it meets RoHS compliance standards, ensuring both performance and environmental responsibility. Perfect for a wide range of applications in the connectors and tools industry, the PROCRIMP HT&D SL156 is a reliable companion for all your crimping needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 58614-1
Tool Type:PRO-CRIMPER Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP58614-1
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/30/2014E-14-006453 - Product Improvement. Change over to new style locator assembly. 2063771-1 replaces 58515-1.Download