3-643817-6

06P MTA156 CONN ASSY 18AWG ORA

Easily connect power cables with our MTA 156 series Cable Mount Connector Assembly. Featuring a durable Nylon housing in vibrant orange, this connector is CSA and UL certified for reliability. With a 3.96mm pitch and 6 inline socket contacts, it's perfect for power applications. The insulation displacement crimp termination method ensures secure connections, while the included strain relief offers added durability. Operating in a wide temperature range from -55 to 105°C, this assembly is suitable for various environments. RoHS compliant and with 250 pieces per package, it's an essential component for power connectivity in appliances and other devices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-643817-6
Series:MTA 156
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:Strain Relief Included
Wire Type:Stranded
Cable Type:Discrete Wire
Contact Amperage:7 A
Number of Positions:6
Housing Color:Orange
Profile:Standard
Mating Retention Type:Locking Ramp
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 - 5.08 µm, 80 - 200 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:2.03 µm, 80 µin
Contact Underplating Material:Nickel
Connector Height:9.02 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
Connector and Contact Terminate To:Printed Circuit Board, Wire & Cable
Number of Power Positions:6
Wire Size:18 AWG, .823 mm²
Contact Layout:Inline
Connector Length:23.77 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
Contact Mating Area Plating Finish:Matte
Contact Underplating Thickness:30 µin, .762 µm
Mating Retention:With
PCB Mount Alignment:Without
Cable Exit Angle:90°
Accepts Wire Insulation Diameter:.095 in, 2.41 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Wire/Cable IDC Installation Type:Closed End
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:3-643817-6
SKU:AMP3-643817-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/03/2023PCN-23-171032 - Visual Change. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight color variation on the Receptacle housings. This change is visual only and will not impact product performance, Manufacturing / Process improvement to streamline colorant usage on MTA Receptacle Housings.
Download
02/01/2023PCN-23-164513 - Location Change. The listed part numbers will be transferred from TE Connectivity China to TE Connectivity USA location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance
Download
03/01/2020E-20-000814 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance.Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download