6-102316-4
MOD IV RECP LP LF
Part Aliases: TE Connectivity 010-6030-00
Enhance connectivity with our MOD IV RECP LP LF, designed for high-performance applications in the AMPMODU IV/V series. This female connector, compliant with UL E28476 and CSA LR7189 standards, ensures reliable power delivery at 250 VAC and 3 A. Featuring a crimp termination method and copper-tin-phosphor bronze contact material, it guarantees secure and efficient wire connections. With a Gold-plated contact mating area and an operating temperature range of -65 to 105°C, it meets industrial demands with ease. Each package includes 1000 pieces, ideal for bulk installations. RoHS compliant and suitable for use with 27-32 AWG wires, this connector is a versatile solution for various wire and cable applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 6-102316-4 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Copper-Tin-Phosphor Bronze |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 1000 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Loose Piece |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5208 |
Wire Size: | .03 - .1 mm², 27 - 32 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .04 in, 1.02 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Tin |
Wire Contact Termination Area Plating Finish: | Matte |
Wire Contact Termination Area Plating Thickness: | 100 - 200 µin |
Standards Met: | UL E28476 CSA LR7189 |
Part Aliases: | 010-6030-00 6-102316-4 |
SKU: | AMP6-102316-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/14/2021 | P-21-021437 - Manufacturing location change. Following Part Numbers will be transferred from the current location of our TE Connectivity Lickdale, Pennsylvania, USA plant to the new location of our TE Hermosillo, Mexico plant. | Download |