| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1625868-4 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 24.3 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1625868-4 |
6-1625868-4
| Heilind Number: | AMP6-1625868-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1625868-4 |
| ECAD Model: |
Specifications
Detailed Description
Immerse yourself in the precision of our RP 2A 0.25W resistor, a meticulously crafted component designed for optimal performance in electronic circuitry. With a resistance of 24.3 Ω, tolerance of .1%, and power rating of .25 W, this thin film resistor guarantees accuracy and efficiency in power management. Its compact 0805 size and surface mount termination make for seamless integration onto PCBs, while its rated voltage of 150 V ensures reliable operation. RoHS non-compliant, this resistor is ideal for applications that value precision above all else. Elevate your electronic designs with this essential component from our Surface Mount Resistors collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


