| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879253-5 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 17.4 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.2 x 1.6 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879253-5 |
6-1879253-5
Specifications
Detailed Description
Enhance your circuitry with the RP 2B 17R4 0.1% 15PPM 1K RL precision resistor. This surface mount component, designed for optimal performance, boasts a resistance of 17.4 Ω with a tolerance of .1%. Its thin film element and solder termination ensure reliability in operation. With a power rating of .25 W and a rated voltage of 200 V, it offers robust functionality in a compact 1206 package measuring 3.2 x 1.6 x .6 mm. Meeting high-quality standards, this resistor is ideal for various electronic applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


