6-1879254-4

Heilind Number:AMP6-1879254-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879254-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 38R3 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879254-4
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:38.3 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879254-4

Detailed Description

Enhance precision in your electronic circuits with the RP 2B 38R3 0.1% 15PPM Thin Film Precision Resistor. Measuring just 3.05 x 1.55 x .55 mm in size, this Surface Mount resistor is designed for optimal performance in compact devices. With a power rating of .25 W and a resistance of 38.3 Ω, it ensures reliable operation at a rated voltage of 200 V. The solder termination type facilitates easy installation, while the .1% tolerance guarantees accurate resistance values. Ideal for a wide range of applications, this resistor is a crucial component for achieving precise circuit functionality.