6-1879257-7

Heilind Number:AMP6-1879257-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1879257-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 422R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879257-7
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:422 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879257-7

Detailed Description

Enhance precision in your electronic projects with the RP 2B 422R thin film surface mount resistor. Designed for optimal performance, this resistor offers a resistance of 422 ohms with a tolerance of 0.1%. Its compact 1206 size and surface mount termination make it easy to integrate, while its power rating of 0.25W and rated voltage of 200V ensure reliable operation. Crafted with high-quality materials, it guarantees a low temperature coefficient of 15PPM for stable and accurate resistance values. Ideal for a wide range of applications, this precision resistor is a valuable component for demanding electronic designs.