| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879261-8 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 10 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879261-8 |
6-1879261-8
Specifications
Detailed Description
Enhance precision in your electronic circuits with the RP 2B 10K 0.1% 15PPM 1K RL surface mount resistor. Designed for accuracy, this thin film resistor offers a resistance of 10 KΩ with a tight tolerance of .1%. Its compact 1206 size and surface mount termination make it easy to integrate, while its power rating of .25 W and rated voltage of 200 V ensure reliable performance. Ideal for applications requiring high precision, this resistor guarantees stability and consistency in your designs. Trust in its quality for seamless operation in your circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


