6-1879262-2

Heilind Number:AMP6-1879262-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1879262-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 21K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879262-2
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:21 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879262-2

Detailed Description

Enhance your circuitry with the RP 2B 21K precision resistor, offering exceptional performance with a tolerance of 0.1% and a low temperature coefficient of 15PPM. This surface mount component, with a power rating of .25 W, is ideal for applications requiring high accuracy and stability. Featuring a thin film element, it ensures reliable operation in diverse environments. The compact 1206 size and solder termination make for easy integration onto PCBs. With a resistance of 21 KΩ and a rated voltage of 200 V, this resistor is suitable for a wide range of electronic devices. Trust in its quality, supplied by a leading manufacturer in surface mount resistors.