6-1879263-5

Heilind Number:AMP6-1879263-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879263-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 47K5 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879263-5
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:47.5 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879263-5

Detailed Description

Enhance your electronic projects with the RP 2B 47K5 precision resistor. This high-quality surface mount component boasts a resistance of 47.5 KΩ with a tight tolerance of .1%, ensuring precise performance. Its thin film element construction guarantees reliability, while the 15PPM temperature coefficient and 200V rated voltage make it suitable for a wide range of applications. Measuring 3.05 x 1.55 x .55 mm and featuring two solder terminations, it's easy to integrate into your designs. With a power rating of .25W, this resistor is both efficient and durable.Upgrade to the RP 2B 47K5 for dependable and accurate resistance in your circuitry.