| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879272-7 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 402 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879272-7 |
6-1879272-7
Specifications
Detailed Description
Enhance precision in your electronic designs with our RP 2A 402R 0.1% 15PPM CUT LENGTH resistor. This surface mount resistor, with a power rating of .125 W, offers reliable performance with a resistance of 402 Ω and a tolerance of .1%. Its thin film element type ensures accuracy, while the rated voltage of 150 V guarantees safe operation. Measuring 2 x 1.25 x .55 mm, it's compact and suitable for various applications. With solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Trust in its quality for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


