6-1879272-8

Heilind Number:AMP6-1879272-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1879272-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 402R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879272-8
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:402 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879272-8

Detailed Description

Enhance precision in your electronic applications with the RP 2A 402R, a high-quality thin film surface mount resistor. With a resistance of 402 ohms and a tolerance of 0.1%, this component ensures accurate and reliable performance. Operating at a power rating of 0.125 W and a rated voltage of 150 V, it is suitable for various circuit designs. The compact 0805 size and solder termination make it easy to integrate, while its low 15PPM temperature coefficient guarantees stability over a wide range of operating conditions. Trust in the quality of this resistor for your demanding electronic projects.