6-1879273-5

Heilind Number:AMP6-1879273-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879273-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 866R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879273-5
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:866 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879273-5

Detailed Description

Enhance your electronic projects with the RP 2A Precision Resistor, meticulously crafted for optimal performance. This chip resistor boasts a resistance of 866 Ω with a tight tolerance of .1% and a low temperature coefficient of 15PPM, ensuring precise and stable operation. Its surface mount design and solder termination make installation a breeze, while its compact dimensions of 2 x 1.25 x .55 mm allow for efficient use of space on your PCB. With a power rating of .125 W and a rated voltage of 150 V, this resistor is suitable for a wide range of applications. Constructed with thin film technology, it guarantees high reliability and accuracy in demanding environments. Upgrade your circuitry with the RP 2A Precision Resistor and experience superior performance.