| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879277-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 20.5 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879277-1 |
6-1879277-1
Specifications
Detailed Description
Enhance precision in your electronic projects with this RP 2A 20K5 0.1% 15PPM CUT LENGTH resistor. Measuring 0805 in size and boasting a power rating of .125 W, it ensures reliable performance in surface mount applications. With a resistance of 20.5 KΩ and a tolerance of .1%, it offers accurate signal control. Operating at a rated voltage of 150 V, it's suitable for a wide range of circuitry. Crafted from thin film technology and featuring solder termination, this component guarantees durability and ease of installation. Trust in its quality for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


