| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879634-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 30.1 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP6-1879634-9 |
6-1879634-9
| Heilind Number: | AMP6-1879634-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879634-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality axial-leaded resistor. With a power rating of 0.5W and a resistance of 30.1 KΩ, it ensures stable performance in a wide temperature range from -55 to 155°C. The thin film element offers precise 0.5% tolerance, while the low temperature coefficient of ±15 ppm/°C guarantees accuracy in demanding applications. Featuring tinned copper leads for easy installation, this RoHS-compliant component is ideal for various projects in the fields of electronics, telecommunications, and beyond. Upgrade your designs with the reliability and efficiency of this through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


