| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879659-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 5.11 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP6-1879659-3 |
6-1879659-3
| Heilind Number: | AMP6-1879659-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879659-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with unparalleled precision using this H4 resistor. With a resistance of 5.11 KΩ and a tolerance of 0.1%, it ensures accurate performance in a wide operating temperature range of -55 to 155 °C. The thin film element, with a temperature coefficient of ±15 ppm/°C, guarantees stable and reliable operation. Its axial leaded mount type and tinned copper leads make installation a breeze, while the 0.5 W power rating and 350 V rated voltage offer versatility in various applications. Designed for through-hole mounting, this resistor is a valuable component for any electronic project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


