| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879661-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 562 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP6-1879661-1 |
6-1879661-1
| Heilind Number: | AMP6-1879661-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879661-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this high-quality through-hole resistor. The H4 model boasts a resistance of 562 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, ensuring consistent performance even in extreme conditions ranging from -55 to 155 °C. Its thin film element construction guarantees accuracy, while the tinned copper leads provide secure and durable termination. With a power rating of 0.5 W and a rated voltage of 350 V, this resistor is suitable for a wide range of applications. Upgrade your electronic projects with this essential component, offering both functionality and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


