6-1879661-7

Heilind Number:AMP6-1879661-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1879661-7
ECAD Model:
3D Model

Description:

H4 649K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879661-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:649 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1879661-7

Detailed Description

Enhance your circuit's precision with our H4 649K 0.1% 15PPM Through Hole Resistor. This high-quality component boasts a power rating of .5 W and a resistance of 649 KΩ, ensuring reliable performance in a wide range of applications. With a temperature coefficient of ±15 ppm/°C and an operating temperature range of -55 to 155 °C, it maintains accuracy even in harsh environments. The thin film element and tinned copper leads guarantee durability and stability, while the 350 V rated voltage provides ample protection. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your electronics with this Axial Leaded resistor, a dependable choice for demanding projects.