6-1879661-8

Heilind Number:AMP6-1879661-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1879661-8
ECAD Model:
3D Model

Description:

H4 665K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879661-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:665 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1879661-8

Detailed Description

Enhance your electronic circuits with the H4 Thin Film Through Hole Resistor. With a precision tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, this resistor ensures accurate and stable performance in a wide operating temperature range from -55 to 155 °C. Featuring a resistance of 665 KΩ and a power rating of 0.5 W, it is suitable for demanding applications. The axial leaded design with tinned copper terminals allows for easy and secure installation. Measuring 10 x 3.7 mm, this component is compact yet robust, making it ideal for various electronic projects. With a rated voltage of 350 V and RoHS compliance, it meets international quality and environmental standards. Elevate your circuit design with the H4 Thin Film Through Hole Resistor.