6-1879665-6

Heilind Number:AMP6-1879665-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1879665-6
ECAD Model:
3D Model

Description:

H8 59K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879665-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:59 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1879665-6

Detailed Description

Enhance your circuitry with precision and reliability using this high-performance axial leaded resistor. With a resistance of 59 KΩ and a tolerance of 0.1%, it offers exceptional accuracy in signal processing. The thin film element ensures durability, while the ±15 ppm/°C temperature coefficient guarantees stable performance across a wide range of operating temperatures (-55 to 155 °C). Rated for a maximum voltage of 350 V and with a power rating of 0.25 W, this resistor is suitable for a variety of applications. Its compact dimensions (7.2 x 2.5 mm) and tinned copper leads make it easy to install on your PCB. Whether you're working on industrial machinery or electronic devices, this resistor is a valuable component for maintaining optimal circuit functionality.