| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879670-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 59 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP6-1879670-6 |
6-1879670-6
| Heilind Number: | AMP6-1879670-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879670-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuits with our H4 Thin Film Resistor. With a resistance of 59 KΩ and a tolerance of .1%, this resistor ensures accurate performance even in demanding environments. The axial leaded mount type and tinned copper leads make it easy to install, while its power rating of .5 W and rated voltage of 350 V guarantee efficient operation. Whether you're working in extreme temperatures ranging from -55 to 155 °C or require a temperature coefficient of ±25 ppm/°C, this resistor is designed to meet your needs. Trust in its high-quality construction and durability for seamless integration into your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


