| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879672-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 43.2 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP6-1879672-2 |
6-1879672-2
| Heilind Number: | AMP6-1879672-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879672-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your circuit with this high-performance axial leaded resistor. Designed for optimal functionality, it boasts a resistance of 43.2 Ω with a tolerance of 0.1%, ensuring accurate and consistent operation. With a power rating of .25 W and a rated voltage of 350 V, it's suitable for a wide range of applications. The thin film element type guarantees durability, while the tinned copper leads provide secure termination. Operating flawlessly in temperatures ranging from -55 to 155 °C, it's a dependable component for any project. Upgrade to this resistor for exceptional performance in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


