6-1879687-3

Heilind Number:AMP6-1879687-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1879687-3
ECAD Model:
3D Model

Description:

H4 44R2 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879687-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:44.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879687-3

Detailed Description

Elevate your circuitry with the precision and reliability of this H4 44R2 resistor. Boasting a resistance of 44.2 Ω with a tight tolerance of 0.1%, this thin film resistor ensures accurate performance in a wide operating temperature range from -55 to 155 °C. Its axial leaded design and tinned copper termination guarantee easy and secure installation, while its power rating of 0.5 W and rated voltage of 350 V make it suitable for various applications. With a low temperature coefficient of ±100 ppm/°C, this resistor delivers stability over time. Perfect for demanding electronic projects, it offers exceptional quality and performance. Upgrade your through-hole resistor with this high-grade component.