6-1879692-5

Heilind Number:AMP6-1879692-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879692-5
ECAD Model:
3D Model

Description:

H8 46R4 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879692-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:46.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879692-5

Detailed Description

Enhance your electronic projects with the H8 46R4 0.1% 100PPM Axial Leaded Resistor. With a power rating of .25 W and a resistance of 46.4 Ω, this high-quality component guarantees reliable performance. Its thin film element and ±100 ppm/°C temperature coefficient ensure precision in various operating conditions. Measuring 7.2 x 2.5 mm, it is suitable for through-hole mounting and features tinned copper leads for easy installation. Operating efficiently in a wide temperature range from -55 to 155 °C and rated for 350 V, this resistor is a versatile choice for demanding applications. Please note, this product is not RoHS compliant. Elevate your design with this essential component for optimal circuit functionality.