| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879693-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 523 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP6-1879693-7 |
6-1879693-7
| Heilind Number: | AMP6-1879693-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879693-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the precision of the H8 523R resistor. This thin film component boasts a tight tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C, ensuring accurate and stable operation in a wide temperature range from -55 to 155 °C. With a resistance of 523 Ω and a power rating of .25 W, it's suitable for various applications. The axial leaded design with tinned copper terminations allows for easy installation, while its compact 7.2 x 2.5 mm dimensions save valuable board space. Trust in the reliability of this resistor, rated for 350 V, for your critical electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


