6-1879743-6

Heilind Number:AMP6-1879743-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1879743-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 22R6 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879743-6
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:22.6 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879743-6

Detailed Description

Enhance precision in your electronic circuits with this RP 1J 22R6 0.1% 15PPM CUT LENGTH resistor. With a power rating of .1 W and a high tolerance of .1%, it ensures reliable performance in demanding applications. The thin film element construction guarantees accuracy, while the surface mount design allows for easy installation. Measuring 1.55 x .8 x .45 mm, this resistor is compact yet powerful, with a resistance of 22.6 Ω and a rated voltage of 75 V. Perfect for a wide range of electronic projects, it is a valuable component for any engineer or hobbyist. This product is RoHS compliant, meeting international standards for environmental responsibility. Elevate your circuit design with the precision and quality of this surface mount resistor.