6-1879745-8

Heilind Number:AMP6-1879745-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1879745-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 2K74 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879745-8
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:2.74 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879745-8

Detailed Description

Enhance circuit performance with our precision RP 1J 2K74 0.1% 15PPM CUT LENGTH resistor, designed for high accuracy in electronic applications. This 0603-sized component boasts a power rating of .1 W and features solder termination for effortless installation. With a resistance of 2.74 KΩ and a rated voltage of 75 V, it ensures stable operation. Its compact dimensions of 1.55 x .8 x .45 mm make it suitable for surface mount assembly. Crafted with thin film technology, it offers a tight tolerance of .1% for reliable performance. This RoHS-compliant resistor is an essential component for precision engineering in various industries.