6-1879747-6

Heilind Number:AMP6-1879747-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1879747-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 301K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879747-6
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:301 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879747-6

Detailed Description

Enhance precision in your electronic circuits with this RP 1J 301K 0.1% 15PPM CUT LENGTH resistor. Designed for surface mount installation, it offers a power rating of .1 W and a resistance of 301 KΩ with a tolerance of .1%. Operating at a rated voltage of 75 V, this thin film element ensures reliable performance in a compact 0603 package, measuring 1.55 x .8 x .45 mm. Featuring solder termination, it is easily integrated into your assembly processes. Trust in its high-quality construction for consistent and accurate resistance values, ideal for a wide range of applications in the electronics industry.