| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176369-4 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 182 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176369-4 |
6-2176369-4
| Heilind Number: | AMP6-2176369-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176369-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-precision surface mount resistor. Measuring a compact 1.55 x 0.8 x 0.45 mm, it boasts a thin film element and offers a resistance of 182 Ω with a tight tolerance of 0.1%. Operating at a rated voltage of 75 V and a power rating of 0.15 W, it is designed for reliable performance. With solder termination and RoHS compliance, this resistor is ideal for a variety of applications in the electronics industry. Individually packaged in a 5K reel, it is ready for efficient and convenient use in your manufacturing process. Elevate the quality and accuracy of your circuit designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 6-2176365-4 | ![]() |


