| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176371-5 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 21.5 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176371-5 |
6-2176371-5
| Heilind Number: | AMP6-2176371-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176371-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic designs with this precision resistor, offering a resistance of 21.5 KΩ with a tolerance of .1%. Its thin film technology guarantees high accuracy, while its 0.15 W power rating and 75 V rated voltage make it suitable for various applications. With a miniature 0603 size and surface mount design, it ensures easy integration onto circuit boards. This resistor, with its low temperature coefficient of 10PPM and RoHS compliance, is a reliable and environmentally friendly choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 6-2176367-5 | ![]() |


