| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176374-7 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 523 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176374-7 |
6-2176374-7
| Heilind Number: | AMP6-2176374-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176374-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality precision resistor. Featuring a thin film element, it ensures accurate performance with a tolerance of 0.1%. With a resistance of 523 ohms and a power rating of 0.2W, it can handle up to 100V. Its compact 0805 size and surface mount termination make it easy to integrate into your designs. RoHS compliant, this resistor is a reliable choice for demanding applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 6-2176379-7 | ![]() |


