6-2176379-3

Heilind Number:AMP6-2176379-3
Manufacturer:TE Connectivity
Manufacturer Number:6-2176379-3
ECAD Model:
3D Model

Description:

RQ 0805 475R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176379-3
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:475 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176379-3

Detailed Description

Enhance your circuitry with this precision resistor, a vital component for achieving optimal performance in electronic devices. With a resistance of 475 ohms and a tolerance of 0.1%, it ensures accurate and consistent operation. The thin film element and low temperature coefficient of 10PPM guarantee stability in varying environmental conditions. Designed for surface mount installation, it measures 2 x 1.25 x 0.5 mm and can handle a power rating of 0.2 W at a maximum voltage of 100 V. Each pack contains 5,000 resistors, making it ideal for bulk applications. Upgrade your projects with the reliability of these high-quality surface mount resistors.