| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176380-3 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 5.11 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176380-3 |
6-2176380-3
| Heilind Number: | AMP6-2176380-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176380-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our precision resistor, boasting a resistance of 5.11 KΩ with a tolerance of .1%. This reliable component is designed for high-performance applications, offering a power rating of .2 W and a rated voltage of 100 V. Measuring at 0805 size, with dimensions of 2 x 1.25 x .5 mm, it is suitable for surface mount installation. Crafted with thin film technology, it guarantees accuracy with a low temperature coefficient of 10PPM. Trust in its durability and quality for seamless integration into your circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 6-2176375-3 | ![]() |


